- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 3-1415070-1
3-1415070-1
TE Connectivity / AMP Brand
Relay General Purpose SPST 8A 9V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Relay General Purpose SPST 8A 9V
Search Keywords: 314150701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1415070-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,595
Can Ship immediately
Minimum Order Quantity:
55
Price (USD)
Qty
Unit Price
1
$1.309
55
$1.190
300
$1.150
1,200
$1.100
3,000
$1.060
9,400 +
$1.010
Click for Quote
Log in
to unlock special pricing