- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- 3-1415055-1
3-1415055-1
TE Connectivity / AMP Brand
Safety Relay - 24 VDC - DPST-NO - DPST-NC - SR4 D/M Series - Through Hole - 8 A - Solder.
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Safety Relay - 24 VDC - DPST-NO - DPST-NC - SR4 D/M Series - Through Hole - 8 A - Solder.
Product Highlights:
- Safety Relay SR4 D/M
- SR4 D/M Series
- DC Actuating System
- Contact Arrangement = 2 Form A & 2 Form B, DPST-NO & DPST-NC, 2 N/O & 2 N/C
- Contact Current Rating = 8 Amps.
Search Keywords: 314150551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1415055-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Safety Relay
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Coil Current:33.33 mA
-
Coil Resistance:720 Ohm
-
Dimension:40 x 13 x 16.5 mm
-
Operating Temperature:-25 to 70 °C
-
Termination Style:PC Pin
-
Contact Arrangement:DPST-NO,DPST-NC
-
Contact Form:2 Form A,2 Form B
-
Maximum Current Rating:8 A
-
Mounting:Through Hole
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
370
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
29 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
10
$16.91
30
$16.41
50
$16.23
100
$16.19
250
$16.15
500
$16.11
1,000 +
$16.07
Click for Quote
Log in
to unlock special pricing