- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- 3-1415054-1
3-1415054-1
TE Connectivity / AMP Brand
SR4M4048
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
SR4M4048
Product Highlights:
- Relay Type = Safety Relay SR4 D/M
- SR4 D/M Series
- DC Actuating System
- Contact Arrangement = 3 Form A & 1 Form B, 3PST-NO & SPST-NC, 3 N/O & 1 N/C
- Contact Current Rating = 8 A
Search Keywords: 314150541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1415054-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Safety Relay
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Coil Current:16.67 mA
-
Coil Resistance:2.88 KOhm
-
Dimension:40 x 13 x 16.5 mm
-
Operating Temperature:-25 to 70 °C
-
Termination Style:PC Pin
-
Contact Arrangement:3PST-NO,SPST-NC
-
Contact Form:3 Form A,1 Form B
-
Maximum Current Rating:8 A
-
Mounting:Through Hole
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
29 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
63
$57.17
125
$30.51
188
$21.41
250 +
$20.98
Click for Quote
Log in
to unlock special pricing