Image is representational - see mfr. specs

General Purpose Relay - 5 form A + 1 form B, 5 NO + 1 NC - Contacts: AgSnO2 6A 250VAC - Coil: 60VDC@20mA - Thru Hole

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Carton 包装
Certificate of Compliance Guarantee
説明 +
General Purpose Relay - 5 form A + 1 form B, 5 NO + 1 NC - Contacts: AgSnO2 6A 250VAC - Coil: 60VDC@20mA - Thru Hole
Search Keywords: 314150191
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    TE Connectivity / AMP Brand
  • 部品番号:
    3-1415019-1
  • Alias/AKA:
    V23050A1060A551
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8466948585
  • COO:
    CZ
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Contact Arrangement:
    5 Form A (NO) + 1 Form B (NC)
  • Coil Resistance:
    3000 Ω
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
63
9 Weeks 出荷できます 8/4/26
お取り寄せ
PRICE (USD)
数量
Unit Price
63
$52.01
125
$27.76
188
$19.48
250 +
$19.09
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!