- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 3-1415009-1
3-1415009-1
TE Connectivity / AMP Brand
RELAY, PCB, SPDT, 22VDC, 16A; Product Range: TE - Power PCB Relay RT1 Series; Coi
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
RELAY, PCB, SPDT, 22VDC, 16A; Product Range: TE - Power PCB Relay RT1 Series; Coi
Search Keywords: 314150091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1415009-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,320
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
Order Increment:
20
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
20
$10.00
100
$9.97
250
$9.95
375
$9.91
750
$5.25
1,125
$3.69
1,500 +
$3.62
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments