- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 3-1415006-1
3-1415006-1
TE Connectivity / AMP Brand
General Purpose Relay - 2 form C (CO) - Contacts: AgNi 6A 250VAC - Coil: 48VDC@14mA - ThruHole
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - 2 form C (CO) - Contacts: AgNi 6A 250VAC - Coil: 48VDC@14mA - ThruHole
Product Highlights:
- Relay Type = Safety Relay SR2M
- V23047 Series
- DC Actuating System
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 6 A
Search Keywords: 314150061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1415006-1
-
Alias/AKA:V23047A1048A501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Contact Arrangement:2 Form C (CO)
-
Coil Resistance:3291 Ω
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,318
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
37 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
5
$12.82
25
$11.61
50
$11.24
125
$10.97
250
$10.91
375
$10.86
500 +
$10.80
Click for Quote
Log in
to unlock special pricing