- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- 3-1414937-3
3-1414937-3
TE Connectivity / AMP Brand
Automotive Relay - 24 VDC - 50 A - SPST-NO - Through Hole - Solder - Power Relay F7 Series.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Automotive Relay - 24 VDC - 50 A - SPST-NO - Through Hole - Solder - Power Relay F7 Series.
Search Keywords: 314149373
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1414937-3
-
Alias/AKA:V23134J0065X497-EV-CBOX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Contact Form:SPST-NO (1 Form A)
-
Coil Resistance:268 Ohm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,572
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$5.56
50
$4.49
100
$4.44
300
$4.35
600
$4.31
1,200
$4.20
2,700
$4.18
5,100 +
$4.07
Click for Quote
Log in
to unlock special pricing