- Home ›
- All Products›
- 3-1414773-5
3-1414773-5
TE Connectivity / AMP Brand
V23145B1101A402-EV-CBOX
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
V23145B1101A402-EV-CBOX
Search Keywords: 314147735
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1414773-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544602000
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
240 -
Height Class (Mechanical):25 – 30 mm
-
Environmental Category of Protection:RTI
-
Length Class (Mechanical):20 – 25 mm
-
Contact Limiting Breaking Current:30 A
-
Coil Power Rating (DC):796 mW
-
Relay Type:Micro Relay Low Noise
-
Current Rating (85°C):30 A
-
Mounting Brackets:Without
-
Insulation Initial Dielectric Between Contacts and Coil:500 Vrms
-
Width Class (Mechanical):12 – 16 mm
-
Coil Magnetic System:Monostable, DC
-
Rated Coil Voltage:12 VDC
-
Terminal Type:Plug-In, Quick Connect
-
Contact Limiting Making Current:100 A
-
Rated Voltage:12 VDC
-
Micro Relay Coil Resistance:181 Ω
-
Micro Relay Contact Current Class:20 – 30 A
-
Micro Relay Contact Arrangement:1 Form A (NO)
-
Contact Limiting Short-Time Current:120 A
-
Contact Limiting Continuous Current:20 A
-
Insulation Initial Dielectric Between Open Contacts:500 Vrms
-
Contact Switching Load (Min):1000mA @ 5VDC
-
Mounting Type:Plug-In
-
Contact Base Material:Silver Alloy
-
Insulation Initial Dielectric Between Coil/Contact Class:0 – 500 V
-
Coil Power Rating Class:600 – 800 mW
-
Environmental Ambient Temperature Class:105 – 125°C
-
Weight:15 g, .529 oz
-
Length:.906 in, 23 mm
-
Height:1 in, 25.4 mm
-
Environmental Ambient Temperature (Max):125 °C, 257 °F
-
Width:.61 in, 15.5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
30 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
60
$13.51
120
$8.31
180
$6.58
240 +
$6.45
Click for Quote
Log in
to unlock special pricing