- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 3-1393817-9
3-1393817-9
TE Connectivity / AMP Brand
Plug-In Cradle Relay - 4PDT - 2A - Coil: 24VDC, 400 ohm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Plug-In Cradle Relay - 4PDT - 2A - Coil: 24VDC, 400 ohm
Product Highlights:
- V23003/Cradle Relay P Series
- DC Actuating System
- Input Voltage = 24 VDC
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 2 Amps.
Search Keywords: 313938179
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1393817-9
-
Alias/AKA:V23003B37B110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:2 A
-
Mounting:Socket
-
Operating Temperature:-40 to 70 °C
-
Dimension:30 x 19 x 30 mm
-
Termination Style:Solder
-
Coil Current:60 mA
-
Contact Form:4 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$252.07
3
$239.44
5
$233.29
10 +
$229.79
Click for Quote
Log in
to unlock special pricing