- Home ›
- All Products›
- 3-1393806-9
3-1393806-9
TE Connectivity / AMP Brand
V23154C 703F105
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
V23154C 703F105
Product Highlights:
- V23154/Cradle Relay N Series
- DC Actuating System
- Input Voltage = 125 VDC
- Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
- Contact Current Rating = 5 A
Search Keywords: 313938069
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1393806-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Contact Plating Material:Gold
-
Environmental Category of Protection:RTI
-
Height Class (Mechanical):25 – 30 mm
-
Contact Current Class:2 – 5 A
-
Length Class (Mechanical):20 – 25 mm
-
Insulation Initial Dielectric Between Contacts and Coil:1500 Vrms
-
Termination Type:Solder
-
Operating Temperature Range:-40 – 70 °C
-
Insulation Initial Dielectric Between Adjacent Contacts:1000 Vrms
-
Width Class (Mechanical):12 – 16 mm
-
Contact Special Features:Single Contact
-
Relay Type:Cradle N Relay V23154/V23162
-
Coil Type:Monostable
-
Contact Number of Poles:2
-
Coil Resistance:20900 Ω
-
Contact Material:PdNi
-
Insulation Initial Dielectric Between Open Contacts:1000 Vrms
-
Performance Type:Standard
-
Contact Limiting Making Current:5 A
-
Contact Limiting Breaking Current:5 A
-
Contact Limiting Continuous Current:5 A
-
Product Type:Relay
-
Power Consumption:800 mW
-
Insulation Initial Resistance:1000 MΩ
-
Actuating System:AC/DC
-
Relay Style:Cradle N Relay
-
Contact Limiting Short-Time Current:5 A
-
Coil Power Rating Class:600 – 800 mW
-
Insulation Initial Dielectric Between Coil/Contact Class:1000 V – 1500 VA
-
Environmental Ambient Temperature Class:50 – 70°C
-
Input Voltage:250 VAC, 250 VDC
-
Height:1.181 in, 30 mm
-
Environmental Ambient Temperature (Max):70 °C, 158 °F
-
Width:.512 in, 13 mm
-
Additional Features:Earth Terminal , Silver-Plated Terminals
-
Weight:20 g, .706 oz
-
Dimensions (L x W x H) (Approximate):.748 x .945 x 1.181 in, 19 x 24 x 30 mm
-
Contact Voltage Rating:250 VAC, 250 VDC
-
Length:.945 in, 24 mm
-
Packaging Method:Box & Carton
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$275.13
10
$169.31
15
$134.04
20 +
$131.36
Click for Quote
Log in
to unlock special pricing