Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-1393794-0

Signal Relay - 2 form C - Contacts: AgNi+Au, 3A - Coil: 10VDC - Thru Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description +
Signal Relay - 2 form C - Contacts: AgNi+Au, 3A - Coil: 10VDC - Thru Hole
Product Highlights:
  • V23105 / D2n Relay Series
  • DC Actuating System
  • Input Voltage = 10 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 3 A
Search Keywords: 313937940
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-1393794-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Contact Arrangement: 2 Form C (CO)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3-1393794-0 discontinued?
Yes, 3-1393794-0 from Te Connectivity / Amp Brand is discontinued (end-of-life October 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 3-1393794-0?
The recommended replacement for 3-1393794-0 is V23105A5479A201 from TE Connectivity / P&B Brand, available from OnlineComponents.com.
Is 3-1393794-0 RoHS compliant?
Yes, 3-1393794-0 is RoHS compliant.
What is the lead time for 3-1393794-0?
The standard lead time for 3-1393794-0 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 775
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.45
100
$2.35
250
$2.29
500
$2.25
1,000
$2.19
2,500
$2.13
5,000 +
$1.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!