- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 3-1393789-7
TE Connectivity / AMP Brand
3-1393789-7
Signal Relay - 2 form C - Monostable - Contacts: AgNi +Au, 2A 250VAC - Coil: 12VDC, 1029 ohm - PCB Thru Hole
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Signal Relay - 2 form C - Monostable - Contacts: AgNi +Au, 2A 250VAC - Coil: 12VDC, 1029 ohm - PCB Thru Hole
Product Highlights:
- V23079 / P2 Relay Series
- DC Actuating System
- Input Voltage = 12 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
Search Keywords: 313937897
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1393789-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Dimension:14.6 x 7.2 x 9.5 mm
-
Termination Style:PC Pin
-
Coil Current:11.66 mA
-
Contact Form:2 Form C
Frequently Asked Questions
Is 3-1393789-7 RoHS compliant?
Yes, 3-1393789-7 is RoHS compliant.
What is the lead time for 3-1393789-7?
The standard lead time for 3-1393789-7 is approximately 44 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,624
Can Ship immediately
On Order:
2,200
can ship 5/13/27
Minimum Order Quantity:
50
Order Increment:
50
44 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
50
$2.86
100
$2.75
250
$2.60
500
$2.49
1,000
$2.38
2,500
$2.23
5,000
$1.80
7,500 +
$1.76
Click for Quote
Log in
to unlock special pricing