Image is representational - see mfr. specs

Signal Relay - 1 Form C - Contacts: AgPd, Au plated, 1.2A - Coil: 12VDC, 206mW - Thru Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay - 1 Form C - Contacts: AgPd, Au plated, 1.2A - Coil: 12VDC, 206mW - Thru Hole
Product Highlights:
  • V23101 / W11 Relay Series
  • DC Actuating System
  • Input Voltage = 12 VDC
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 1 Amps.
Search Keywords: 313937792
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-1393779-2
  • Alias/AKA:
    V23101D106A201
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    SI
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    1.25 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    15.4 x 10 x 11.5 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    17.14 mA
  • Contact Form:
    1 Form C
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 4,926
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
157
39 Weeks can ship 3/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$16.88
50
$16.83
100
$16.79
157
$16.75
313
$8.90
469
$6.27
625 +
$6.14
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!