Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-1393771-5

JWS-117-5=REED RELAYS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
JWS-117-5=REED RELAYS
Product Highlights:
  • Relay Type = General Purpose
  • Relay Style = General
  • JWD/JWS Series
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Contact Current Rating = .5 A
Search Keywords: 313937715
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-1393771-5
Alias/AKA: JWS-117-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Dry
DC Coil Voltage: 24 V
Contact Arrangement: SPST-NO
Maximum DC Switching Voltage: 100 V
Maximum Switching Current: 0.5 A
Maximum Switching Power: 10 W
Package Type: SIP
Terminal Type: PC Pin
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-1393771-5 RoHS compliant?
Yes, 3-1393771-5 is RoHS compliant.
What is the lead time for 3-1393771-5?
The standard lead time for 3-1393771-5 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,069
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1600
Order Increment:
25
26 Weeks can ship 5/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$28.15
500
$28.08
1,000
$28.01
1,600
$27.94
3,200
$14.27
4,800
$9.71
6,400 +
$9.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!