- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 3-1393766-1
3-1393766-1
TE Connectivity / AMP Brand
R10-E1Y2-JJ2.5K=R10
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
R10-E1Y2-JJ2.5K=R10
Product Highlights:
- Relay Type = General Purpose, Multicontact
- Relay Style = General
- R10 Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 3 A
Search Keywords: 313937661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1393766-1
-
Alias/AKA:R10-E1Y2-JJ2.5K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Arrangement:2 Form C (CO)
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$178.60
25
$175.92
50
$173.28
88
$170.69
175
$87.68
263
$59.57
350 +
$58.37
Click for Quote
Log in
to unlock special pricing