- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 3-1393763-8
3-1393763-8
TE Connectivity / AMP Brand
DIP Reed Relay - 2 form A (NO) - Contacts: 1A - Coil: 24VDC, 2000 ohm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
DIP Reed Relay - 2 form A (NO) - Contacts: 1A - Coil: 24VDC, 2000 ohm
Product Highlights:
- V23100-V4 / Dry Reed relay DIP & SIL Series
- DC Actuating System
- Input Voltage = 24 VDC
- Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
- Contact Current Rating = .5 A
Search Keywords: 313937638
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1393763-8
-
Alias/AKA:V23100V4324B000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPST-NO
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Dimension:19.3 x 7.5 mm
-
Coil Current:12 mA
-
Contact Form:2 Form A
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
8
Price (USD)
Qty
Unit Price
1
$12.034
8
$10.940
38
$10.430
151
$9.960
376
$9.520
1,128 +
$9.130
Click for Quote
Log in
to unlock special pricing