- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 3-1393763-7
TE Connectivity / AMP Brand
3-1393763-7
DIP Reed Relay - 1 form C (CO) - Contacts: 1A - Coil: 15VDC, 2000 ohm - Diode and shield
View Datasheet Ask the Datasheet Accessories Notify Me
- V23100-V4 / Dry Reed relay DIP & SIL Series
- DC Actuating System
- Input Voltage = 15 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = .25 Amps.
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1393763-7
-
Alias/AKA:V23100V4315C011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:15 V
-
Contact Arrangement:SPDT
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Dimension:19.3 x 7.5 mm
-
Coil Current:7.5 mA
-
Contact Form:1 Form C
-
This product is discontinued, but still in stock.