- Home ›
- All Products›
- 3-1393682-3
3-1393682-3
TE Connectivity / AMP Brand
V23612A 603G 45=GEHAEUSEKUPPLE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
V23612A 603G 45=GEHAEUSEKUPPLE
Product Highlights:
- Connector
- Jack
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = Compression
- Coupler Type = A (Screw), B (Snap-on), F (Latching/Quick Lock)
Search Keywords: 313936823
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1393682-3
-
Alias/AKA:V23612A603G45
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Cable Connector Orientation:Straight
-
Detent:Without
-
Body Material:Beryllium Copper
-
Body Plating Material:Gold
-
RF Connector Center Contact Plating Material:Gold
-
Packaging Method:Bag
-
Connector System:Cable-to-Cable
-
Sealable:No
-
Number of Positions:1
-
Number of Coaxial Contacts:1
-
RF Connector Center Contact Material:Beryllium Copper
-
Impedance:75 Ω
-
Termination Method to Wire & Cable:Crimp
-
RF Connector Style:Jack
-
RF Interface:DIN 1.6/5.6 Connectors
-
RF Contact Captivation Method:Mechanical
-
Packaging Quantity:100
-
Compatible With RF Cable Type:2YC(mS)CY 0.4/2.5 , 2YCCY 0.4/2.5
-
RF Connector Mated Outer Diameter (Approximate):.425 in, 10.8 mm
-
Dielectric Material:PC , PEEK
-
RF Connector Coupling Mechanism:Screw , Snap-On
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Panel Mount
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
Order Increment:
25
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
75
$14.25
150
$8.77
225
$6.94
300 +
$6.81
Click for Quote
Log in
to unlock special pricing