- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 3-1393659-9
3-1393659-9
TE Connectivity / AMP Brand
V42254B1202R480=PC612 MESSERLE
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
V42254B1202R480=PC612 MESSERLE
Product Highlights:
- Housing Gender = Receptacle
- Contact Gender = Pin
- 48 Positions
- PCB Mount Angle = Vertical
- Without PCB Mount Retention
Search Keywords: 313936599
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1393659-9
-
Alias/AKA:V42254B1202R480
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:DIN 41612
-
Gender:Pin
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:48
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
737
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
75
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
10
$4.78
25
$4.77
50
$4.75
75
$4.74
150
$3.56
225
$3.33
300 +
$3.25
Click for Quote
Log in
to unlock special pricing