- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-1393531-7
3-1393531-7
TE Connectivity / AMP Brand
Conn IDC Connector SKT 50 POS IDT RA Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
Conn IDC Connector SKT 50 POS IDT RA Cable Mount
Search Keywords: 313935317
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1393531-7
-
Alias/AKA:V23535A3280C501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Cable Mount
-
Pitch:N/A
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,840
Can Ship immediately
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$5.39
60
$5.28
150
$5.19
250
$5.09
5,000
$4.99
10,000 +
$4.63
Click for Quote
Log in
to unlock special pricing