- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-1393531-5
3-1393531-5
TE Connectivity / AMP Brand
Conn IDC Connector SKT 40 POS IDT RA Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
Conn IDC Connector SKT 40 POS IDT RA Cable Mount
Search Keywords: 313935315
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1393531-5
-
Alias/AKA:V23535A3280C401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Cable Mount
-
Pitch:N/A
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
570
Ships today, if you order in
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$5.89
55
$5.78
150
$5.67
250
$5.57
5,000
$5.46
10,000 +
$5.08
Click for Quote
Log in
to unlock special pricing