- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 3-1393481-4
TE Connectivity / AMP Brand
3-1393481-4
D-Sub 90? angled standard press-fit pin
View Datasheet Ask the Datasheet Accessories Notify Me
- 25 Positions
- Housing Gender = Plug
- PCB Mount Angle = Right Angle
- Product Series = HD 20 Type E - Press-Fit Terminal
- With Mating Connector Lock
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-1393481-4 |
| Alias/AKA: | V23529R1103C225 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Shell Size: | 3 |
| Shell Plating Material: | Tin |
-
This product is discontinued, but still in stock.