- Home ›
- All Products›
- 3-1393480-3
3-1393480-3
TE Connectivity / AMP Brand
V23529B1122C215=SUB D STIFTLEI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
V23529B1122C215=SUB D STIFTLEI
Product Highlights:
- 15 Positions
- Housing Gender = Plug
- PCB Mount Angle = Right Angle
- Product Series = HD 20 Type B - Solder Terminal
- With Mating Connector Lock
Search Keywords: 313934803
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1393480-3
-
Alias/AKA:V23529B1122C215
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Shell Plating Material:Tin
-
Shell Material:Steel
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:15
-
Sealable:No
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material:Gold
-
Mating Retention Type:Threaded Insert, M3
-
Housing Material:Thermoplastic
-
Mating Retention:With
-
Connector Mounting Type:Board Mount
-
Circuit Application:Signal
-
Contact Type:Pin
-
Connector & Housing Type:Plug
-
Contact Current Rating (Max):2.2 A
-
Connector System:Wire-to-Board
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.107 in, 2.74 mm
-
Primary Product Color:Gray
-
Contact Size:Size 20
-
Connector Shell Size:2
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
63 Weeks
can ship
7/26/27
Price (USD)
Qty
Unit Price
100
$10.56
200
$6.50
300
$5.14
400 +
$5.04
Click for Quote
Log in
to unlock special pricing