- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 3-1393480-0
3-1393480-0
TE Connectivity / AMP Brand
V23529B1122B225=SUB D FEDERLEI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
V23529B1122B225=SUB D FEDERLEI
Product Highlights:
- 25 Positions
- Housing Gender = Receptacle
- PCB Mount Angle = Right Angle
- Product Series = HD 20 Type B - Solder Terminal
- With Mating Connector Lock
Search Keywords: 313934800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1393480-0
-
Alias/AKA:V23529B1122B225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:3
-
Number of Contacts:25
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
23 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
50
$10.27
100
$10.25
200
$6.30
300
$5.00
400 +
$4.90
Click for Quote
Log in
to unlock special pricing