- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 3-1393310-8
TE Connectivity / AMP Brand
3-1393310-8
VCFM-1002=SOCKET,VCFM,5,PC,PLA-
View Datasheet Ask the Datasheet Accessories Notify Me
- PCB Socket
- VCFM Series
- Number of Poles = 1
- Terminal Type = Quick-Connect
- Without Grounding Provision
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1393310-8
-
Alias/AKA:VCFM-1002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
700 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A