- Home ›
- All Products›
- 3-1393303-8
3-1393303-8
TE Connectivity / AMP Brand
V23134B1053X296-EV-CBOX
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
V23134B1053X296-EV-CBOX
Search Keywords: 313933038
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1393303-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Contact Limiting Short-Time Current:240 A
-
Relay Type:Power Relay F4
-
Rated Coil Voltage:24 VDC
-
Environmental Category of Protection:RTI
-
Width Class (Mechanical):25 – 30 mm
-
Contact Limiting Making Current:120 A
-
Height Class (Mechanical):20 – 25 mm
-
Coil Magnetic System:Monostable, DC
-
Contact Limiting Breaking Current:20 A
-
Coil Suppression:Rp 1200Ω
-
Contact Limiting Continuous Current:60 A
-
Insulation Initial Dielectric Between Open Contacts:500 Vrms
-
Current Rating (85°C):60 A
-
Terminal Type:Plug-In, Quick Connect
-
Insulation Initial Dielectric Between Contacts and Coil:500 Vrms
-
Length Class (Mechanical):25 – 30 mm
-
Mini Relay Contact Current Class:30 – 50 A
-
Coil Power Rating (DC):1800 mW
-
Mini Relay Contact Arrangement:1 Form A (NO)
-
Rated Voltage:24 VDC
-
Mounting Brackets:With
-
Mini Relay Coil Resistance:324 Ω
-
Contact Switching Load (Min):1000mA @ 5VDC
-
Contact Base Material:Silver Alloy
-
Insulation Initial Dielectric Between Coil/Contact Class:0 – 500 V
-
Mini Relay Mounting Type:Plug-In
-
Environmental Ambient Temperature Class:105 – 125°C
-
Coil Power Rating Class:<1.5W W
-
Width:1.02 in, 25.9 mm
-
Length:1.02 in, 25.9 mm
-
Weight:35 g, 1.2 oz
-
Height:.98 in, 24.9 mm
-
Environmental Ambient Temperature (Max):125 °C, 257 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
50
$20.61
100
$12.68
150
$10.04
200 +
$9.84
Click for Quote
Log in
to unlock special pricing