- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Amp Relays (100 Amps to 500 Amps) ›
- 3-1393303-7
3-1393303-7
TE Connectivity / AMP Brand
V23134B1053C642-EV-CBOX
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
V23134B1053C642-EV-CBOX
Search Keywords: 313933037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1393303-7
-
Alias/AKA:V23134B1053C642
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:120 A
-
Mounting:Connector
-
Operating Temperature:-40 to 125 °C
-
Dimension:25.9 x 29.9 x 51.9 mm
-
Termination Style:0.25 Quick Connect
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,308
Can Ship immediately
Minimum Order Quantity:
5
35 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
5
$9.41
25
$8.23
50
$8.15
200
$8.07
400
$8.05
600
$7.91
1,000
$7.89
2,600 +
$7.87
Click for Quote
Log in
to unlock special pricing