- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 3-1393254-9
3-1393254-9
TE Connectivity / AMP Brand
Circuit Breaker Magnetic Hydraulic 1Pole 25A 65VDC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Circuit Breaker Magnetic Hydraulic 1Pole 25A 65VDC
Product Highlights:
- Magnetic Circuit Breaker
- Series/Mounting Option = W9 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- 1 Poles
- Current Rating = 25 A
Search Keywords: 313932549
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1393254-9
-
Alias/AKA:W91-X150-25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Magnetic Hydraulic
-
Voltage Rating:65 VDC
-
Number of Poles:1
-
Current Rating:25 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
159
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
1
$12.01
5
$11.77
10
$11.54
25
$11.31
50
$11.08
100
$10.86
250 +
$10.64
Click for Quote
Log in
to unlock special pricing