- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 3-1393253-2
3-1393253-2
TE Connectivity / AMP Brand
Magnetic Hydraulic Circuit Breaker - W6 Series - 15 A - 2 Pole - 277 V - 5 kA - 20 s.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Magnetic Hydraulic Circuit Breaker - W6 Series - 15 A - 2 Pole - 277 V - 5 kA - 20 s.
Product Highlights:
- Series/Mounting Option = W6 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- Number of Poles = 2
- Current Rating = 15 Amps.
- Toggle Color = White
Search Keywords: 313932532
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1393253-2
-
Alias/AKA:W68-X2Q12-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Hydraulic Magnetic
-
Voltage Rating:277,240,415 VAC
-
Number of Poles:2
-
Current Rating:15 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
On Order:
144
can ship 10/21/26
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$180.46
5
$176.94
12
$163.58
24
$152.90
60
$134.78
108 +
$134.11
Click for Quote
Log in
to unlock special pricing