- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 3-1393253-1
3-1393253-1
TE Connectivity / AMP Brand
A W6 series single-pole magnetic hydraulic circuit breaker with a 1.0A current rating, series trip function, and .250" quick-c ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description
+
A W6 series single-pole magnetic hydraulic circuit breaker with a 1.0A current rating, series trip function, and .250" quick-connect terminals.
Product Highlights:
- Series/Mounting Option = W6 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- 2 Poles
- Current Rating = 12 A
- Toggle Color = White
Search Keywords: 313932531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1393253-1
-
Alias/AKA:W68-X2Q12-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Hydraulic Magnetic
-
Voltage Rating:277 VAC
-
Number of Poles:2
-
Current Rating:12 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$120.94
5
$99.78
10
$96.65
18
$92.67
36
$91.75
54
$90.84
72 +
$89.94
Click for Quote
Log in
to unlock special pricing