- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 3-1393250-7
3-1393250-7
TE Connectivity / AMP Brand
W28-XQ1A-4=W28-
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
W28-XQ1A-4=W28-
Product Highlights:
- W28 Series
- Number of Poles = 1
- Actuator Style = Push to Reset
- Current Rating = 4 Amps.
- Button Color = Black
Search Keywords: 313932507
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1393250-7
-
Alias/AKA:W28-XQ1A-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Thermal
-
Voltage Rating:250,32 VAC|VDC
-
Number of Poles:1
-
Current Rating:4 A
-
Terminal Design:Quick Connect
-
Operating Temperature:N/A
-
Mounting:Snap-In
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3,600
can ship 7/27/26
4,919
can ship 7/29/26
Minimum Order Quantity:
10
37 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
10
$3.16
50
$2.47
100
$2.42
300
$2.34
500
$2.33
1,000
$2.32
2,500
$2.31
5,000 +
$2.30
Click for Quote
Log in
to unlock special pricing