Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-1393250-4

Thermal Circuit Breaker - W28 Series - 3 A - 1 Pole - 32 VDC - 250 VAC - Panel.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Thermal Circuit Breaker - W28 Series - 3 A - 1 Pole - 32 VDC - 250 VAC - Panel.
Product Highlights:
  • W28 Series
  • Number of Poles = 1
  • Actuator Style = Push to Reset
  • Current Rating = 3 Amps.
  • Button Color = Black
Search Keywords: 313932504
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-1393250-4
Alias/AKA: W28-XQ1A-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Thermal
Voltage Rating: 250,32 VAC|VDC
Number of Poles: 1
Current Rating: 3 A
Terminal Design: Quick Connect
Mounting: Snap-In
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-1393250-4 RoHS compliant?
Yes, 3-1393250-4 is RoHS compliant.
What is the lead time for 3-1393250-4?
The standard lead time for 3-1393250-4 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,480
Ships today, if you order in
Manufacturer Stock:
5,508 can ship
Minimum Order Quantity:
10
17 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.36
50
$2.84
100
$2.81
300
$2.78
500
$2.72
1,000
$2.66
2,500
$2.62
5,000 +
$2.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!