- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 3-1393250-3
3-1393250-3
TE Connectivity / AMP Brand
Circuit Breaker - Thermal - Series Trip - 1 Pole - 20A - 250VAC/32VDC - Fuse Holder - Push to Reset Actuator - Panel Mount - B ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - Thermal - Series Trip - 1 Pole - 20A - 250VAC/32VDC - Fuse Holder - Push to Reset Actuator - Panel Mount - Black.
Product Highlights:
- Circuit Breaker
- W28 Series
- 1 Poles
- Actuator Style = Push to Reset
- Current Rating = 20 A
Search Keywords: 313932503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1393250-3
-
Alias/AKA:W28-XQ1A-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Thermal
-
Voltage Rating:250,32 VAC|VDC
-
Number of Poles:1
-
Current Rating:20 A
-
Terminal Design:Quick Connect
-
Operating Temperature:N/A
-
Mounting:Snap-In
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,681
Can Ship immediately
Minimum Order Quantity:
10
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10
$3.83
50
$2.15
100
$2.13
300
$2.07
500
$2.05
1,000
$2.04
2,500
$2.03
5,000 +
$2.02
Click for Quote
Log in
to unlock special pricing