Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-1393249-8

Circuit Breaker Thermal 1Pole 20A 250VAC/50VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Circuit Breaker Thermal 1Pole 20A 250VAC/50VDC
Search Keywords: 313932498
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-1393249-8
Alias/AKA: W58-XC1C18A-20
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3-1393249-8 RoHS compliant?
Yes, 3-1393249-8 is RoHS compliant.
What is the lead time for 3-1393249-8?
The standard lead time for 3-1393249-8 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.36
25
$7.94
50
$7.43
100
$7.19
200
$6.90
300
$6.83
400 +
$6.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!