- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 3-1393248-9
TE Connectivity / AMP Brand
3-1393248-9
W33-T2N1Q-20=W33
View Datasheet Ask the Datasheet Accessories Notify Me
- Circuit Breaker
- W33 Series
- 2 Poles
- Actuator Style = Rocker
- Current Rating = 20 A
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-1393248-9 |
| Alias/AKA: | W33-T2N1Q-20 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
60 |
| Type: | Thermal |
| Voltage Rating: | 250,50 VAC|VDC |
| Number of Poles: | 2 |
| Current Rating: | 20 A |
| Terminal Design: | Quick Connect |
| Mounting: | Snap-In |