- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 3-1393248-8
3-1393248-8
TE Connectivity / AMP Brand
W33-T2N1Q-15=W33
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
W33-T2N1Q-15=W33
Product Highlights:
- Circuit Breaker
- W33 Series
- 2 Poles
- Actuator Style = Rocker
- Current Rating = 15 A
Search Keywords: 313932488
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1393248-8
-
Alias/AKA:W33-T2N1Q-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Thermal
-
Voltage Rating:250,50 VAC|VDC
-
Number of Poles:2
-
Current Rating:15 A
-
Terminal Design:Quick Connect
-
Operating Temperature:N/A
-
Mounting:Snap-In
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
94
Can Ship immediately
MOQ for out of Stock Qty:
30
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$123.76
5
$121.34
10
$111.88
30
$111.32
60
$90.51
90
$90.06
120 +
$89.61
Click for Quote
Log in
to unlock special pricing