- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 3-1393247-8
3-1393247-8
TE Connectivity / AMP Brand
Circuit Breaker Thermal 30A 240V AC 50V DC Toggle Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal 30A 240V AC 50V DC Toggle Panel Mount
Product Highlights:
- W31 Series
- Number of Poles = 1
- Actuator Style = Toggle
- Current Rating = 30 Amps.
- Series Trip Circuit Function
Search Keywords: 313932478
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1393247-8
-
Alias/AKA:W31-X2M1G-30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Thermal
-
Voltage Rating:250,50 VAC|VDC
-
Number of Poles:1
-
Current Rating:30 A
-
Terminal Design:Screw
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
149
Ships today, if you order in
On Order:
500
can ship 7/10/26
500
can ship 2/1/27
55 Weeks
can ship
6/21/27
Price (USD)
Qty
Unit Price
1
$52.98
5
$44.36
10
$36.40
25
$36.04
50
$33.21
100
$30.60
250 +
$27.42
Click for Quote
Log in
to unlock special pricing