- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 3-1393247-6
3-1393247-6
TE Connectivity / AMP Brand
W31-X2M1G-25=W23/W31
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
W31-X2M1G-25=W23/W31
Product Highlights:
- Circuit Breaker
- W31 Series
- 1 Poles
- Actuator Style = Toggle
- Current Rating = 25 A
Search Keywords: 313932476
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1393247-6
-
Alias/AKA:W31-X2M1G-25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Thermal
-
Voltage Rating:250,50 VAC|VDC
-
Number of Poles:1
-
Current Rating:25 A
-
Terminal Design:Screw
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
535
Ships today, if you order in
55 Weeks
can ship
6/29/27
Price (USD)
Qty
Unit Price
1
$53.53
5
$47.87
10
$40.82
25
$34.21
50
$33.86
100
$33.52
250 +
$33.44
Click for Quote
Log in
to unlock special pricing