Image is representational - see mfr. specs

Circuit Breaker Thermal 20A 240V AC 50V DC Toggle Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Thermal 20A 240V AC 50V DC Toggle Panel Mount
Product Highlights:
  • Circuit Breaker
  • W31 Series
  • 1 Poles
  • Actuator Style = Toggle
  • Current Rating = 20 A
Search Keywords: 313932475
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-1393247-5
  • Alias/AKA:
    W31-X2M1G-20
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Thermal
  • Voltage Rating:
    250,50 VAC|VDC
  • Number of Poles:
    1
  • Current Rating:
    20 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    N/A
  • Mounting:
    Panel Mount
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 477
Can Ship immediately
55 Weeks can ship 6/21/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$38.63
5
$30.41
10
$29.66
25
$27.97
50
$27.69
100
$27.62
250 +
$27.25
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!