- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 3-1393247-4
3-1393247-4
TE Connectivity / AMP Brand
W31-X2M1G-2=W23/W31
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
W31-X2M1G-2=W23/W31
Product Highlights:
- Circuit Breaker
- W31 Series
- 1 Poles
- Actuator Style = Toggle
- Current Rating = 2 A
Search Keywords: 313932474
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1393247-4
-
Alias/AKA:W31-X2M1G-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Thermal
-
Voltage Rating:250,50 VAC|VDC
-
Number of Poles:1
-
Current Rating:2 A
-
Terminal Design:Screw
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
On Order:
1,000
can ship 11/30/26
58 Weeks
can ship
6/18/27
Price (USD)
Qty
Unit Price
1
$60.27
5
$49.73
10
$44.41
25
$41.78
50
$38.32
100
$37.93
250 +
$37.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments