- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 3-1393247-2
TE Connectivity / AMP Brand
3-1393247-2
W31-X2M1G-10=W23/W31
View Datasheet Ask the Datasheet Accessories Notify Me
- W31 Series
- Number of Poles = 1
- Actuator Style = Toggle
- Current Rating = 10 Amps.
- Series Trip Circuit Function
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-1393247-2 |
| Alias/AKA: | W31-X2M1G-10 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200020 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | Thermal |
| Voltage Rating: | 250,50 VAC|VDC |
| Number of Poles: | 1 |
| Current Rating: | 10 A |
| Terminal Design: | Screw |
| Mounting: | Panel Mount |