Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-1393247-1

W31-X2M1G-1=W23/W31

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
W31-X2M1G-1=W23/W31
Product Highlights:
  • Circuit Breaker
  • W31 Series
  • 1 Poles
  • Actuator Style = Toggle
  • Current Rating = 1 A
Search Keywords: 313932471
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-1393247-1
  • Alias/AKA:
    W31-X2M1G-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    Thermal
  • Voltage Rating:
    250,50 VAC|VDC
  • Number of Poles:
    1
  • Current Rating:
    1 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    N/A
  • Mounting:
    Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-1393247-1 RoHS compliant?
Yes, 3-1393247-1 is RoHS compliant.
What is the lead time for 3-1393247-1?
The standard lead time for 3-1393247-1 is approximately 54 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
170   can ship 1/18/27
250   can ship 2/1/27
54 Weeks can ship 9/16/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$77.34
5
$57.93
10
$55.74
25
$52.82
50
$49.15
100
$47.97
250 +
$47.85
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!