- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 3-1393247-0
3-1393247-0
TE Connectivity / AMP Brand
Circuit Breaker - Thermal - Series Trip - 1 Pole - 2A - 240VAC/50VDC - Toggle Actuator - 15/32”-32 Threaded Bushing .320” (8.1 ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Circuit Breaker - Thermal - Series Trip - 1 Pole - 2A - 240VAC/50VDC - Toggle Actuator - 15/32”-32 Threaded Bushing .320” (8.13mm) Long - Panel Mount.
Search Keywords: 313932470
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1393247-0
-
Alias/AKA:W31-X1014-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
218
Ships today, if you order in
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$174.00
15
$60.31
25
$53.89
50
$49.56
100
$45.60
1,000
$36.47
2,500
$30.41
5,000 +
$27.35
Click for Quote
Log in
to unlock special pricing