- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 3-1393240-6
3-1393240-6
TE Connectivity / AMP Brand
RT33L048
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
RT33L048
Product Highlights:
- Relay Type = Power PCB Relay
- Relay Style = PCB
- RT1 Inrush Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 16 A
Search Keywords: 313932406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1393240-6
-
Alias/AKA:RT33L048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Contact Arrangement:1 Form A (NO)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
946
Can Ship immediately
You may purchase all in-stock quantity of 946
Stock lot only:
946
MOQ for In Stock Qty:
1500
MOQ for out of Stock Qty:
1500
Order Increment:
20
34 Weeks
can ship
1/4/27
Tariffs may apply for U.S. shipments