- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 3-1393237-3
3-1393237-3
TE Connectivity / AMP Brand
Power Relay - DPDT - 48 VDC - 8 A - RT2 Series - Through Hole - Non Latching.
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay - DPDT - 48 VDC - 8 A - RT2 Series - Through Hole - Non Latching.
Product Highlights:
- RT2 Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 8 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 313932373
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1393237-3
-
Alias/AKA:RTE24024F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:8 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:1.44 KOhm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,297
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
20
$2.84
40
$2.78
100
$2.71
260
$2.66
500
$2.60
1,000
$2.56
2,500
$2.54
5,000 +
$2.52
Click for Quote
Log in
to unlock special pricing