- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 3-1393236-9
3-1393236-9
TE Connectivity / AMP Brand
Vertical PCB Relay - 1 form C (CO) - Contacts: AgNi 9 0/10, 6A - Coil: 48VDC, 10.6 kohm - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Vertical PCB Relay - 1 form C (CO) - Contacts: AgNi 9 0/10, 6A - Coil: 48VDC, 10.6 kohm - Thru Hole
Search Keywords: 313932369
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1393236-9
-
Alias/AKA:V23092A1048A801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Contact Arrangement:1 Form C (CO)
-
Coil Resistance:10600 Ω
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
You may purchase all in-stock quantity of 38
Stock lot only:
38
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
20
9 Weeks
can ship
7/13/26