- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 3-1393222-9
3-1393222-9
TE Connectivity / AMP Brand
Miniature PCB Relay - 1 form A, 1 NO contact - Contacts: AgSnO2 8A 250VAC - Coil: 24VDC@10mA - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Miniature PCB Relay - 1 form A, 1 NO contact - Contacts: AgSnO2 8A 250VAC - Coil: 24VDC@10mA - Thru Hole
Product Highlights:
- MSR Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 8 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 313932229
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1393222-9
-
Alias/AKA:V23061A1007A302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:15 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:2.27 KOhm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,600
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
19 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
20
$3.49
60
$3.34
260
$3.27
500
$3.25
1,000
$3.24
2,500
$3.22
5,000
$3.20
7,500 +
$3.19
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments