help desk software
Image is representational - see mfr. specs

T9AS5D12-110

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
T9AS5D12-110
Product Highlights:
  • T9A Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 30 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: 313932102
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-1393210-2
  • Alias/AKA:
    T9AS5D12-110
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    110 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    20(NO)/10(NC) A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -55 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 743
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
18 Weeks can ship 8/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$15.69
50
$15.65
100
$15.61
250
$15.57
500
$8.24
750
$5.80
1,000 +
$5.69
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments