- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 3-1393209-3
3-1393209-3
TE Connectivity / AMP Brand
T90S5D12-48=T90
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
T90S5D12-48=T90
Product Highlights:
- Relay Type = Power PCB/Panel Mount Relay
- Relay Style = PCB
- T90 Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 20 A
Search Keywords: 313932093
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1393209-3
-
Alias/AKA:T90S5D12-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:30 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,111
Can Ship immediately
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$6.86
50
$6.76
100
$6.44
250
$5.69
500
$5.58
1,000
$4.49
2,500 +
$4.38
Click for Quote
Log in
to unlock special pricing