- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 3-1393143-8
TE Connectivity / AMP Brand
3-1393143-8
27E396=SOCKETS
View Datasheet Ask the Datasheet Accessories Notify Me
- Socket
- KU Series
- Number of Poles = 1 through 3
- Terminal Type = 4.75 [.187] Quick-Connect
- Without Grounding Provision
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-1393143-8 |
| Alias/AKA: | 27E396 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | Relay Socket |
| Number of Contacts: | 3 |
| Mounting: | Panel Mount |